TruComponents 1564291 Automotive Wire FLRY-B 1x2.50mm² Black 50m

Image Representative of Range

TruComponents 1564291 Automotive Wire FLRY-B 1x2.50mm² Black 50m

MPN
1564291
EAN-13
4016139204680
Order Code
13-2324
Country of Origin
China
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £50.72
10+ £47.17
50+ £45.96
100+ £44.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

TruComponents' automotive wire 1564291 features a single core of 2.50 mm² cross-sectional area in black, available in a 50 m length. This high-quality FLRY-B wire is ideal for internal and switchboard wiring in vehicles. It offers reliable performance for demanding automotive applications.
Colour Black
Conductor Cross Sectional 2.50mm²
Insulation Material Tin-plated copper
Type FLRY-B
Length 50m
Number of Cores 1
Conductor Material 50 x 0.26mm
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute 93030c399
Outside Ø 3mm
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot