TruComponents 1564280 Automotive Wire FLRY-B 0.50mm² Black 50m

Image Representative of Range

TruComponents 1564280 Automotive Wire FLRY-B 0.50mm² Black 50m

MPN
1564280
EAN-13
4016139204574
Order Code
13-2323
Country of Origin
China
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £11.63
10+ £10.82
50+ £10.54
100+ £10.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 91 in stock

TruComponents manufactures the 1564280 Automotive wire, featuring FLRY-B specification, with a cross-section of 1 x 0.50 mm² in black and provided in a 50-metre length. This wire is designed for internal or switchboard wiring, ideal for vehicle applications where flexibility and durability are essential. Its compact design and robust insulation make it suitable for automotive wiring needs.
Colour Black
Conductor Cross Sectional 0.50mm²
Insulation Material Polyvinyl Chloride (PVC)
Type FLRY-B
Length 50m
Number of Cores 1
Conductor Material 16 x 0.21mm
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute 93030c355
Outside Ø 1.60mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot