TruComponents 150664 D-SUB receptacles 90 ° Pins 15 Print

MPN
150664
EAN-13
2050005351797
Order Code
15-0664
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £1.10
10+ £1.08
25+ £1.07
50+ £1.04
100+ £1.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 190 in stock

TRUCOMPONENTS 150664 D-SUB Receptacles! Designed for seamless integration, this high-quality 15-pin receptacle features a 90° orientation, making it ideal for space-constrained applications.

Note: The image shown is for illustration purposes only. Refer to the product datasheet for details of the actual product.
Type Receptacles
Plug / Socket Socket, right angle
Mounting Type Print
No. of Ways 15
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material N/A
Industrial packaging No
Misc Attribute TC-6648088
No. of Rows 2
Number of pins 15

Reviews

Be the first to submit a review

Trustpilot