TruComponents 150658 D-SUB plug Pins: 9 Screws

MPN
150658
EAN-13
4053199961306
Order Code
15-0658
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £7.18
5+ £6.78
10+ £6.65
25+ £6.54
50+ £6.42
100+ £6.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 115 in stock

TRUCOMPONENTS 150658 D-SUB Plug Pins. Designed for optimal performance, this robust set comes complete with nine screws for secure installations, ensuring your devices communicate seamlessly.
Plug / Socket Plug, vertical mount
Mounting Type Screws
No. of Ways 9
Factory colour Black
Material (details) ABS
Misc Attribute T190C4090
No. of Rows 2
Number of pins 9
Plastic free packaging Plastic-free packaging
Type Screws

Reviews

Be the first to submit a review

Trustpilot