TruComponents 150656 D-SUB plug Pins: 9 Screws

MPN
150656
EAN-13
4053199961436
Order Code
15-0656
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £7.18
5+ £6.78
10+ £6.65
25+ £6.54
50+ £6.42
100+ £6.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,330 in stock

TRUCOMPONENTS 150656 D-SUB Plug Pins, expertly designed to ensure reliable and robust connections. Featuring 9 screws, these high-quality pins facilitate seamless integration and secure fixation, making them ideal for both professional applications and DIY enthusiasts.
Plug / Socket Plug, vertical mount
Mounting Type Screws
No. of Ways 9
Factory colour Black
Material (details) ABS
Misc Attribute T190C4088
No. of Rows 2
Number of pins 9
Plastic free packaging Plastic-free packaging
Type Screws

Reviews

Be the first to submit a review

Trustpilot