TruComponents 150651 D-SUB receptacle set Pins: 15 Screws

MPN
150651
EAN-13
4053199961313
Order Code
15-0651
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £7.43
5+ £7.01
10+ £6.88
25+ £6.76
50+ £6.64
100+ £6.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Ideal for various applications in electronics, this high-quality receptacle is designed to withstand wear and tear while ensuring optimal signal transmission.
Type Screws
Plug / Socket Socket, vertical vertical
Mounting Type Screws
No. of Ways 15
Plating Material N/A
Factory colour Black
Material (details) ABS
Misc Attribute T1904C099
No. of Rows 3
Number of pins 15
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot