TruComponents 150647 D-SUB pin strip set Pins: 15 Screws

MPN
150647
EAN-13
4053199961337
Order Code
15-0647
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £7.43
5+ £7.01
10+ £6.88
25+ £6.76
50+ £6.64
100+ £6.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 125 in stock

TRUCOMPONENTS 150647 D-SUB pin strip set, featuring 15 precision-engineered pins and screws designed for optimal performance and reliability. Crafted for easy installation, this pin strip set guarantees a secure connection with superior conductivity, making it essential for professional engineers and DIY enthusiasts alike
Plug / Socket Plug, vertical mount
Mounting Type Screws
No. of Ways 15
Factory colour Black
Material (details) ABS
Misc Attribute T1904C096
No. of Rows 3
Number of pins 15
Plastic free packaging Plastic-free packaging
Type Screws

Reviews

Be the first to submit a review

Trustpilot