TruComponents 150645 D-SUB pin strip set Pins: 15 Screws

MPN
150645
EAN-13
4053199961405
Order Code
15-0645
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £8.18
5+ £7.71
10+ £7.57
25+ £7.43
50+ £7.30
100+ £7.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

TRUCOMPONENTS 150645 D-SUB Pin Strip Set, featuring 15 high-quality pins and durable screws designed for superior performance in electronic assembly and repairs
Plug / Socket Plug, vertical mount
Mounting Type Screws
No. of Ways 15
Factory colour Black
Material (details) ABS
Misc Attribute T1904C094
No. of Rows 2
Number of pins 15
Plastic free packaging Plastic-free packaging
Type Screws

Reviews

Be the first to submit a review

Trustpilot