TruComponents 150403 D-SUB receptacles Pins: 15 Solder bucket

TruComponents 150403 D-SUB receptacles Pins: 15 Solder bucket

MPN
150403
EAN-13
2050004951752
Order Code
15-0403
Country of Origin
Taiwan
View Full Product Range (4)

Discontinued


Straight with solder cup TRUCOMPONENTS 150403 D-SUB Receptacle, featuring 15 high-quality solder bucket pins designed for reliable performance in various electronic applications.
Type Solder Bucket
Plug / Socket Socket, vertical vertical
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction Straight
Plating Material N/A
Misc Attribute TC-A-HDF 15 LL/Z-203
Number of pins 15

Trustpilot