TruComponents 150378 D-SUB socket 90 ° Pins 25 Screws

MPN
150378
EAN-13
4016139280936
Order Code
15-0378
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £9.33
5+ £8.80
10+ £8.65
25+ £8.48
50+ £8.34
100+ £8.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 607 in stock

Designed with 25 pins and a robust 90° orientation, this socket ensures a stable and secure connection for all your electronic projects.

Note: The image shown is for illustration purposes only. Refer to the product datasheet for details of the actual product.
Type 90° D Sub Socket
Plug / Socket Socket, horizontal mount
Mounting Type Screws
No. of Ways 25
Mounting Direction 90 Degree
Connection Angle 90°
Misc Attribute DSUB25F-27TB-3
No. of Rows 2
Number of pins 25
Temperature Range -10–+50°C

Reviews

Be the first to submit a review

Trustpilot