TruComponents 150377 D-SUB plug 90 ° Pins 15 Screws

MPN
150377
EAN-13
4016139244297
Order Code
15-0377
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £7.80
5+ £7.36
10+ £7.23
25+ £7.10
50+ £6.97
100+ £6.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 251 in stock

Ideal for industrial environments, its durable construction and screw mounting feature provide added stability, making it perfect for both professional projects and DIY tasks

Note: The image shown is for illustration purposes only. Refer to the product datasheet for details of the actual product.
Type 90° D Sub Plug
Plug / Socket Plug, horizontal mount
Mounting Type Screws
No. of Ways 15
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Tin
Misc Attribute DSUB15M-16TB-2
No. of Rows 2
Number of pins 15
Temperature Range -10–+50°C

Reviews

Be the first to submit a review

Trustpilot