TruComponents 150375 D-SUB plug 90 ° Pins 9 Screws

MPN
150375
EAN-13
4016139271248
Order Code
15-0375
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £6.21
5+ £5.86
10+ £5.76
25+ £5.65
50+ £5.55
100+ £5.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 915 in stock

TRUCOMPONENTS 150375 D-SUB Plug. Designed for both reliability and ease of use, this 90° D-SUB connector features 9 precision-engineered pins, ensuring secure and stable connections for various applications

Note: The image shown is for illustration purposes only. Refer to the product datasheet for details of the actual product.
Type 90° D Sub Plug
Plug / Socket Plug, horizontal mount
Mounting Type Screws
No. of Ways 9
Mounting Direction 90 Degree
Connection Angle 90°
Misc Attribute DSUB09M-10TB-2
No. of Rows 2
Number of pins 9
Temperature Range -10–+50°C

Reviews

Be the first to submit a review

Trustpilot