TruComponents 150371 D-SUB plug 90 ° Pins 25 Screws

MPN
150371
EAN-13
4016139261232
Order Code
15-0371
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £9.33
5+ £8.80
10+ £8.65
25+ £8.48
50+ £8.34
100+ £8.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 827 in stock

TRUCOMPONENTS 150371 D-SUB Plug! Designed for reliable performance, this 90° angled connector features 25 high-quality pins, ensuring secure and stable connections for your projects.
Type 90° D Sub Plug
Plug / Socket Plug, horizontal mount
Mounting Type Screws
No. of Ways 25
Mounting Direction 90 Degree
Connection Angle 90°
Misc Attribute DSUB25M-27TB-3
No. of Rows 2
Number of pins 25
Temperature Range -10–+50°C

Reviews

Be the first to submit a review

Trustpilot