TruComponents 1091322 Twin Ferrule 6 mm² Black 100 pieces Part Insulated

Image Representative of Range

TruComponents 1091322 Twin Ferrule 6 mm² Black 100 pieces Part Insulated

MPN
1091322
EAN-13
4016139239033
Order Code
13-2319
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £9.41
10+ £8.75
50+ £8.52
100+ £8.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 73 in stock

TruComponents manufactures the 1091322 Twin ferrule, which is 6 mm², partially insulated, and comes in black. This component is ideal for ensuring secure connections in electrical installations by crimping it onto wire. The pack contains 100 pieces, making it suitable for both professional and DIY electrical work.
Insulation Partially insulated
Colour Black
Pin Length 26.1mm
Maximum Wire Size mm2 6mm²
Number of Entries 2
Contact Material Copper silver plated
Country colour code DE
Cross-section range 6 mm² x 14 mm
Maximum Wire Size AWG 2
Misc Attribute TE60-14BK
Sleeve length 14mm
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot