TruComponents 1091317 Twin Ferrule 0.5mm² Part. Insulated Orange 100 pieces

Image Representative of Range

TruComponents 1091317 Twin Ferrule 0.5mm² Part. Insulated Orange 100 pieces

MPN
1091317
EAN-13
4016139239019
Order Code
13-2316
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £2.87
10+ £2.67
50+ £2.60
100+ £2.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 310 in stock

TruComponents manufactures the 1091317 Twin ferrule, which is a partially insulated, orange component designed for 0.5 mm² conductors. Typically used in electrical connections, these ferrules provide secure and reliable crimping, preventing fraying and enhancing conductivity. Supplied in a pack of 100, they are ideal for applications requiring multiple ferrule terminations.
Insulation Partially insulated
Colour Orange
Pin Length 14.5mm
Maximum Wire Size mm2 0.5mm²
Number of Entries 2
Contact Material Copper silver plated
Country colour code DE
Cross-section range 0.5 mm² x 8 mm
Maximum Wire Size AWG 2
Misc Attribute TE050-08OR
Sleeve length 8mm
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot