TruComponents 1091315 Twin Ferrule 4mm² Partially Insulated Grey 100 pieces

Image Representative of Range

TruComponents 1091315 Twin Ferrule 4mm² Partially Insulated Grey 100 pieces

MPN
1091315
EAN-13
4016139265100
Order Code
13-2314
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £6.58
10+ £6.11
50+ £5.96
100+ £5.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 129 in stock

The TruComponents 1091315 Twin ferrule is a partially insulated connector with a 4 mm² capacity, supplied in a grey colour. This product is ideal for creating secure and reliable connections in electrical installations, available in packs of 100 pieces. Typical applications include use in control panels and wiring systems where reducing contact resistance is crucial.
Insulation Partially insulated
Colour Grey
Pin Length 23.1mm
Maximum Wire Size mm2 4mm²
Number of Entries 2
Contact Material Copper silver plated
Country colour code DIN
Cross-section range 4 mm² x 12 mm
Maximum Wire Size AWG 2
Misc Attribute TE40-12GY
Sleeve length 12mm
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot