TruComponents 1091314 Twin Ferrule 2.5 mm² Grey 100 pieces

Image Representative of Range

TruComponents 1091314 Twin Ferrule 2.5 mm² Grey 100 pieces

MPN
1091314
EAN-13
4016139238999
Order Code
13-2313
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £3.64
10+ £3.38
50+ £3.29
100+ £3.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 158 in stock

TruComponents manufactures the 1091314 Twin ferrule, which is partially insulated and suitable for wires up to 2.5 mm². The grey-coloured ferrules are primarily used in electrical applications for ensuring reliable connections through crimping. These components are sold in packs of 100 and provide a secure and efficient solution for wire terminations.
Insulation Partially insulated
Colour Grey
Pin Length 18.5mm
Maximum Wire Size mm2 2.5mm²
Number of Entries 2
Contact Material Copper silver plated
Country colour code FR
Cross-section range 2.5 mm² x 10 mm
Maximum Wire Size AWG 2
Misc Attribute TE25-10GY
Sleeve length 10mm
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot