TruComponents 1091304 Ferrule 0.75 mm² White Insulated 100 pieces

Image Representative of Range

TruComponents 1091304 Ferrule 0.75 mm² White Insulated 100 pieces

MPN
1091304
EAN-13
4016139208213
Order Code
13-2312
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
2+ £2.14
10+ £1.99
50+ £1.94
100+ £1.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

The TruComponents 1091304 Ferrule is a partially insulated, white crimp terminal designed for wires with a cross-section of 0.75 mm². Manufactured by TruComponents, this pack contains 100 pieces ideal for enhancing wire connection reliability and preventing fraying during installation. These ferrules are suitable for use in electrical and electronic applications where secure and efficient connections are essential.
Insulation Partially insulated
Colour White
Pin Length 14.6mm
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
Contact Material Copper silver plated
Country colour code DE
Cross-section range 0.75 mm² x 8 mm
Maximum Wire Size AWG 20
Misc Attribute E075-08WT
Sleeve length 8mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot