TruComponents 1091300 Ferrule 6mm² Insulated Black 100 pieces

Image Representative of Range

TruComponents 1091300 Ferrule 6mm² Insulated Black 100 pieces

MPN
1091300
EAN-13
4016139270555
Order Code
13-2311
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
2+ £3.66
10+ £3.40
50+ £3.31
100+ £3.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 157 in stock

TruComponents manufactures the 1091300 ferrule, which is a partially insulated ferrule in black designed for 6 mm² wires. This product is ideal for ensuring secure electrical connections in applications like terminal blocks and various wiring systems. It comes in a pack of 100, providing a ready supply for electrical projects and repairs.
Insulation Partially insulated
Colour Black
Pin Length 20mm
Maximum Wire Size mm2 6mm²
Number of Entries 1
Contact Material Copper silver plated
Country colour code DE
Cross-section range 6 mm² x 12 mm
Maximum Wire Size AWG 10
Misc Attribute E60-12BK
Sleeve length 12mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot