TruComponents 1091299 Ferrule 1.5mm² Partially Insulated Black 100 pieces

Image Representative of Range

TruComponents 1091299 Ferrule 1.5mm² Partially Insulated Black 100 pieces

MPN
1091299
EAN-13
4016139262314
Order Code
13-2310
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
3+ £1.89
10+ £1.75
50+ £1.72
100+ £1.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,893 in stock

The TruComponents 1091299 ferrule is a partially insulated black crimp ferrule designed for use with 1.5 mm² wires. This ferrule, available in a pack of 100 pieces, ensures secure electrical connections and reliable conductivity. It is typically used for wiring tasks in electrical installations and circuit assemblies.
Insulation Partially insulated
Colour Black
Pin Length 14.6mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Contact Material Copper silver plated
Country colour code DIN
Cross-section range 1.5 mm² x 8 mm
Maximum Wire Size AWG 16
Misc Attribute E15-08BK
Sleeve length 8mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot