TruComponents 1091298 Ferrule 10mm² Red Partially Insulated 100 pieces

Image Representative of Range

TruComponents 1091298 Ferrule 10mm² Red Partially Insulated 100 pieces

MPN
1091298
EAN-13
4016139238937
Order Code
13-2309
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £6.16
10+ £5.73
50+ £5.58
100+ £5.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 196 in stock

TruComponents manufactures the 1091298 Ferrule, which is a partially insulated red ferrule designed for 10 mm² wires. This product comes in a pack of 100 pieces and is ideal for securing wires in electrical connections. It is typically used in applications requiring reliable crimping for secure wire termination.
Insulation Partially insulated
Colour Red
Pin Length 27.5mm
Maximum Wire Size mm2 10mm²
Number of Entries 1
Contact Material Copper silver plated
Country colour code DIN
Cross-section range 10 mm² x 18 mm
Maximum Wire Size AWG 8
Misc Attribute E100-18RD
Sleeve length 18mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot