TruComponents 1091297 Ferrule 6mm² Red Partially Insulated 100 pieces

Image Representative of Range

TruComponents 1091297 Ferrule 6mm² Red Partially Insulated 100 pieces

MPN
1091297
EAN-13
4016139238920
Order Code
13-2308
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
2+ £2.54
10+ £2.37
50+ £2.31
100+ £2.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 287 in stock

TruComponents produces the 1091297 Ferrule, a partially insulated ferrule designed for 6 mm² wires. This red ferrule is typically used to improve electrical connections in various wiring applications, ensuring safe and reliable crimped terminations. Supplied in packs of 100, it is ideal for both professional electricians and hobbyists seeking high-quality insulation and conductivity.
Insulation Partially insulated
Colour Red
Pin Length 20mm
Maximum Wire Size mm2 6mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 6 mm² x 12 mm
Maximum Wire Size AWG 10
Misc Attribute E60-12RD
Sleeve length 12mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot