TruComponents 1091294 Ferrule 4mm² Partially Insulated Orange 100 pieces

Image Representative of Range

TruComponents 1091294 Ferrule 4mm² Partially Insulated Orange 100 pieces

MPN
1091294
EAN-13
4016139238913
Order Code
13-2307
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
2+ £2.94
10+ £2.73
50+ £2.66
100+ £2.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 199 in stock

TruComponents manufactures the 1091294 ferrule, which is a partially insulated, orange device suitable for 4 mm² wire. The ferrule is designed for crimping applications, ensuring secure and reliable electrical connections. It is commonly used in electrical installations to facilitate a neat and efficient connection of wires.
Insulation Partially insulated
Colour Orange
Pin Length 16.5mm
Maximum Wire Size mm2 4mm²
Number of Entries 1
Contact Material Copper silver plated
Country colour code FR
Cross-section range 4 mm² x 9 mm
Maximum Wire Size AWG 12
Misc Attribute E40-09OR
Sleeve length 9mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot