TruComponents 1091293 Ferrule 0.5mm² Partially Insulated Orange 100 pieces

Image Representative of Range

TruComponents 1091293 Ferrule 0.5mm² Partially Insulated Orange 100 pieces

MPN
1091293
EAN-13
4016139265070
Order Code
13-2306
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
3+ £1.70
10+ £1.58
50+ £1.54
100+ £1.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 666 in stock

TruComponents manufactures the 1091293 Ferrule, which is a partially insulated crimp component available in an orange colour for wires of 0.5 mm². The product comes in packs of 100 pieces, offering reliability and ease of use for electrical installations. These ferrules are typically used in electrical engineering to improve wire connections and ensure secure long-term conductivity.
Insulation Partially insulated
Colour Orange
Pin Length 14mm
Maximum Wire Size mm2 0.5mm²
Number of Entries 1
Contact Material Copper silver plated
Country colour code DE
Cross-section range 0.5 mm² x 8 mm
Maximum Wire Size AWG 22
Misc Attribute E050-08OR
Sleeve length 8mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot