TruComponents 1091292 Ferrule 6mm² Yellow Partially Insulated 100 pieces

Image Representative of Range

TruComponents 1091292 Ferrule 6mm² Yellow Partially Insulated 100 pieces

MPN
1091292
EAN-13
4016139238906
Order Code
13-2305
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £6.35
10+ £5.91
50+ £5.76
100+ £5.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 171 in stock

TruComponents manufactures the 1091292 Ferrule, which is a partially insulated yellow ferrule designed for 6 mm² conductors. This versatile component is typically used in electrical applications to ensure secure wire connections. Ideal for use in various crimping tasks, it comes in a pack of 100 pieces.
Insulation Partially insulated
Colour Yellow
Pin Length 20.5mm
Maximum Wire Size mm2 6mm²
Number of Entries 1
Contact Material Copper silver plated
Country colour code DIN
Cross-section range 6 mm² x 12 mm
Maximum Wire Size AWG 10
Misc Attribute NE60-12YL
Sleeve length 12mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot