TruComponents 1091290 Ferrule 2.5mm² Partially Insulated Light Blue 100piece

Image Representative of Range

TruComponents 1091290 Ferrule 2.5mm² Partially Insulated Light Blue 100piece

MPN
1091290
EAN-13
4016139238890
Order Code
13-2304
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
2+ £3.15
10+ £2.93
50+ £2.85
100+ £2.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 217 in stock

TruComponents manufactures the 1091290 ferrule, which is a 2.5 mm² partially insulated component offered in light blue. This ferrule is typically used in electrical wiring for creating secure, reliable connections. Provided in packs of 100, it is ideal for professional and industrial applications requiring multiple connections.
Insulation Partially insulated
Colour Light blue
Pin Length 19mm
Maximum Wire Size mm2 2.5mm²
Number of Entries 1
Contact Material Copper silver plated
Country colour code DIN
Cross-section range 2.5 mm² x 12 mm
Maximum Wire Size AWG 14
Misc Attribute NE25-12lb
Sleeve length 12mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot