TruComponents 1091287 Ferrule 1.5mm² Partially Insulated Black 100 pieces

Image Representative of Range

TruComponents 1091287 Ferrule 1.5mm² Partially Insulated Black 100 pieces

MPN
1091287
EAN-13
4016139215112
Order Code
13-2303
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
2+ £2.77
10+ £2.57
50+ £2.51
100+ £2.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,470 in stock

TruComponents manufactures the 1091287 ferrule, which is a partially insulated crimp product designed for 1.5 mm² wires. This black ferrule comes in a pack of 100 and aids in providing a strong connection. It is typically used in electrical installations for improving the reliability and safety of wire connections.
Insulation Partially insulated
Colour Black
Pin Length 16.5mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Contact Material Copper silver plated
Country colour code DIN
Cross-section range 1.5 mm² x 10 mm
Maximum Wire Size AWG 16
Misc Attribute NE15-10BK
Sleeve length 10mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot