TruComponents 1091285 Ferrule 0.75 mm² Partially Insulated Blue 100 pieces

Image Representative of Range

TruComponents 1091285 Ferrule 0.75 mm² Partially Insulated Blue 100 pieces

MPN
1091285
EAN-13
4016139265063
Order Code
13-2301
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
2+ £2.05
10+ £1.91
50+ £1.86
100+ £1.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 182 in stock

TruComponents manufactures the 1091285 ferrule, which is partially insulated and designed for 0.75 mm² wires, in a light blue colour. This product is available in packs of 100 pieces, offering efficient solutions for creating secure electrical connections. Typically used in electrical installations, these ferrules improve reliability and prevent frayed wire ends.
Insulation Partially insulated
Colour Light blue
Pin Length 14.6mm
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
Contact Material Copper silver plated
Country colour code FR
Cross-section range 0.75 mm² x 8 mm
Maximum Wire Size AWG 20
Misc Attribute E075-08lb
Sleeve length 8mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot