TruComponents 1091282 Ferrule 4 mm² Grey 100 pieces Partially Insulated

Image Representative of Range

TruComponents 1091282 Ferrule 4 mm² Grey 100 pieces Partially Insulated

MPN
1091282
EAN-13
4016139238876
Order Code
13-2300
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
2+ £2.70
10+ £2.51
50+ £2.45
100+ £2.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 241 in stock

TruComponents manufactures the 1091282 Ferrule, designed as a 4 mm² partially insulated grey connector suitable for electrical applications. This ferrule offers a reliable crimp connection, making it ideal for use in wiring systems where secure and efficient electrical terminations are required. The packaging includes 100 pieces, providing ample supply for various installation tasks.
Insulation Partially insulated
Colour Grey
Pin Length 16.5mm
Maximum Wire Size mm2 4mm²
Number of Entries 1
Contact Material Copper silver plated
Country colour code DIN
Cross-section range 4 mm² x 9 mm
Maximum Wire Size AWG 12
Misc Attribute E40-09GY
Sleeve length 9mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot