TruComponents 1091281 Ferrule 2.5mm² Partially Insulated Grey 100 pieces

Image Representative of Range

TruComponents 1091281 Ferrule 2.5mm² Partially Insulated Grey 100 pieces

MPN
1091281
EAN-13
4016139270548
Order Code
13-2299
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
2+ £2.10
10+ £1.95
50+ £1.90
100+ £1.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 851 in stock

TruComponents 1091281 ferrule is a partially insulated, grey component designed for 2.5 mm² wire connections. It is ideal for crimping applications in electrical wiring to ensure secure and reliable connections. Typically used in industrial and automotive electrical systems, it comes in a pack of 100 pieces for convenient bulk use.
Insulation Partially insulated
Colour Grey
Pin Length 15.2mm
Maximum Wire Size mm2 2.5mm²
Number of Entries 1
Contact Material Copper silver plated
Country colour code FR
Cross-section range 2.5 mm² x 8 mm
Maximum Wire Size AWG 14
Misc Attribute E25-08GY
Sleeve length 8mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot