TruComponents 1091280 Ferrule 0.75 mm² Grey Partially Insulated 100 pieces

Image Representative of Range

TruComponents 1091280 Ferrule 0.75 mm² Grey Partially Insulated 100 pieces

MPN
1091280
EAN-13
4016139270531
Order Code
13-2298
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
2+ £2.56
10+ £2.39
50+ £2.32
100+ £2.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 579 in stock

TruComponents manufactures the 1091280 ferrule with a 0.75 mm² cross-section, featuring partial insulation in grey. These ferrules, supplied in packs of 100, are ideal for crimping applications. They are typically used in electrical installations to improve wire connection reliability.
Insulation Partially insulated
Colour Grey
Pin Length 14.6mm
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
Contact Material Copper silver plated
Country colour code DIN
Cross-section range 0.75 mm² x 8 mm
Maximum Wire Size AWG 20
Misc Attribute E075-08GY
Sleeve length 8mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot