TruComponents 1091274 Ferrule 10mm² Partially Insulated Ivory 100 pieces

Image Representative of Range

TruComponents 1091274 Ferrule 10mm² Partially Insulated Ivory 100 pieces

MPN
1091274
EAN-13
4016139238852
Order Code
13-2296
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £6.71
10+ £6.24
50+ £6.08
100+ £5.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 90 in stock

TruComponents manufactures the 1091274 ferrule, a partially insulated ivory connector designed for 10 mm² wire applications. This crimp ferrule is ideal for securing wire connections and ensuring reliable electrical performance. It is typically used in electrical and electronic assemblies where durable and reliable connectivity is required.
Insulation Partially insulated
Colour Ivory
Pin Length 27.5mm
Maximum Wire Size mm2 10mm²
Number of Entries 1
Contact Material Copper silver plated
Country colour code DE
Cross-section range 10 mm² x 18 mm
Maximum Wire Size AWG 8
Misc Attribute E100-18IW
Sleeve length 18mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot