TruComponents 1091272 Ferrule 0.14mm² Partially Insulated Brown 100 pieces

Image Representative of Range

TruComponents 1091272 Ferrule 0.14mm² Partially Insulated Brown 100 pieces

MPN
1091272
EAN-13
4016139215099
Order Code
13-2295
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £3.99
10+ £3.63
50+ £3.54
100+ £3.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 394 in stock

TruComponents manufactures the 1091272 ferrule, which is partially insulated and brown, suitable for wire sizes of 0.14 mm². This ferrule is ideal for ensuring secure electrical connections by crimping the end of a stranded wire. It is commonly used in electronics and electrical engineering applications to provide reliable termination and prevent fraying.
Insulation Partially insulated
Colour Brown
Pin Length 10mm
Maximum Wire Size mm2 0.14mm²
Number of Entries 1
Contact Material Copper silver plated
Country colour code FR
Cross-section range 0.14 mm² x 6 mm
Maximum Wire Size AWG 26
Misc Attribute E014-06BN
Sleeve length 6mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot