TruComponents 1091271 Ferrule 2.5mm² Partially Insulated Blue 100 pieces

Image Representative of Range

TruComponents 1091271 Ferrule 2.5mm² Partially Insulated Blue 100 pieces

MPN
1091271
EAN-13
4016139265056
Order Code
13-2294
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
2+ £2.05
10+ £1.91
50+ £1.86
100+ £1.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,163 in stock

TruComponents manufactures the 1091271 ferrule, which is partially insulated and suited for 2.5 mm² cables, available in blue. These ferrules ensure secure crimp connections, enhancing wire termination reliability. Commonly used in electrical installations, they are ideal for preventing strand fraying in control panels and junction boxes.
Insulation Partially insulated
Colour Blue
Pin Length 15.2mm
Maximum Wire Size mm2 2.5mm²
Number of Entries 1
Contact Material Copper silver plated
Country colour code DIN
Cross-section range 2.5 mm² x 8 mm
Maximum Wire Size AWG 14
Misc Attribute E25-08BL
Sleeve length 8mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot