TruComponents 1091270 Ferrule 16mm² Partially Insulated Blue 100 pieces

Image Representative of Range

TruComponents 1091270 Ferrule 16mm² Partially Insulated Blue 100 pieces

MPN
1091270
EAN-13
4016139265049
Order Code
13-2293
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £5.84
10+ £5.43
50+ £5.29
100+ £5.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

TruComponents manufactures the 1091270 ferrule, which is partially insulated and blue, with a cross-section of 16 mm². These ferrules provide reliable crimp connections for electrical wires. Typically used in electrical installations, they ensure secure wire connections in various applications.
Insulation Partially insulated
Colour Blue
Pin Length 22.2mm
Maximum Wire Size mm2 16mm²
Number of Entries 1
Contact Material Copper silver plated
Country colour code DIN
Cross-section range 16 mm² x 12 mm
Maximum Wire Size AWG 6
Misc Attribute E160-12BL
Sleeve length 12mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot