TruComponents 1091268 Ferrule 6mm² Metal Not Insulated 100 pieces

Image Representative of Range

TruComponents 1091268 Ferrule 6mm² Metal Not Insulated 100 pieces

MPN
1091268
EAN-13
4016139265032
Order Code
13-2292
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
2+ £3.50
10+ £3.26
50+ £3.17
100+ £3.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 860 in stock

TruComponents manufactures the 1091268 Ferrule, a 6 mm² uninsulated metal crimp component suitable for secure electrical connections. This ferrule is used primarily in industrial and electrical applications where durable and reliable wire terminations are required. Supplied in packs of 100 pieces, it meets standards like EN60-12 for optimal performance.
Insulation Not insulated
Colour Metal
Pin Length 12mm
Maximum Wire Size mm2 6mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 6 mm² x 12 mm
Maximum Wire Size AWG 10
Misc Attribute EN60-12
Sleeve length 12mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot