TruComponents 1091264 Ferrule 10 mm² Not Insulated Metal 100 pieces

Image Representative of Range

TruComponents 1091264 Ferrule 10 mm² Not Insulated Metal 100 pieces

MPN
1091264
EAN-13
4016139265018
Order Code
13-2291
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
2+ £3.57
10+ £3.32
50+ £3.23
100+ £3.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 102 in stock

TruComponents manufactures the 1091264 Ferrule, a reliable crimping solution that is not insulated and constructed from metal, designed for 10 mm² wires. This uninsulated ferrule is typically used for secure wire connections in electrical applications. The product comes in a package containing 100 pieces, suitable for both industrial and residential use.
Insulation Not insulated
Colour Metal
Pin Length 12mm
Maximum Wire Size mm2 10mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 10 mm² x 12 mm
Maximum Wire Size AWG 8
Misc Attribute EN100-12
Sleeve length 12mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot