TruComponents 1091263 Ferrule 1.5mm² Metal Not Insulated 100 Pack

Image Representative of Range

TruComponents 1091263 Ferrule 1.5mm² Metal Not Insulated 100 Pack

MPN
1091263
EAN-13
4016139208183
Order Code
13-2290
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
5+ £1.32
10+ £1.23
50+ £1.20
100+ £1.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 140 in stock

The TruComponents 1091263 ferrule is a metal, uninsulated crimp connector with a cross-section of 1.5 mm². This product is typically used in electrical applications for securely connecting or terminating wires. Each package contains 100 pieces, making it suitable for both small and large-scale projects.
Insulation Not insulated
Colour Metal
Pin Length 7mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 1.5 mm² x 7 mm
Maximum Wire Size AWG 16
Misc Attribute EN15-07
Sleeve length 7mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot