TruComponents 1091261 Ferrule 1mm² Not Insulated Metal 100 pieces

Image Representative of Range

TruComponents 1091261 Ferrule 1mm² Not Insulated Metal 100 pieces

MPN
1091261
EAN-13
4016139262307
Order Code
13-2289
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
2+ £2.16
10+ £2.01
50+ £1.96
100+ £1.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 380 in stock

TruComponents manufactures the 1091261 ferrule, which is a 1 mm² uninsulated metal component. These ferrules are ideal for creating robust electrical connections and are used primarily in wiring and electrical installations. The pack contains 100 discrete pieces, suitable for both industrial and domestic applications.
Insulation Not insulated
Colour Metal
Pin Length 6mm
Maximum Wire Size mm2 1mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 1 mm² x 6 mm
Maximum Wire Size AWG 18
Misc Attribute EN10-06
Sleeve length 6mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot