TruComponents 1091259 Ferrule 0.75mm² Not Insulated Metal 100 pieces

Image Representative of Range

TruComponents 1091259 Ferrule 0.75mm² Not Insulated Metal 100 pieces

MPN
1091259
EAN-13
4016139258591
Order Code
13-2288
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
3+ £1.72
10+ £1.61
50+ £1.56
100+ £1.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 922 in stock

TruComponents' 1091259 Ferrule is a not insulated metal connector with a cross-sectional area of 0.75 mm², perfect for electrical applications. This crimp ferrule set includes 100 pieces, ideal for ensuring strong and stable connections in wiring tasks. Typically used in terminal blocks and switchgear, these ferrules provide reliable electrical contact.
Insulation Not insulated
Colour Metal
Pin Length 6mm
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 0.75 mm² x 6 mm
Maximum Wire Size AWG 20
Misc Attribute EN075-06
Sleeve length 6mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot