TruCap U0805C470J 47pf 50V 0805 Npo Chip Capacitor - Pack of 100

MPN
U0805C470J
Brand
TruCap
Order Code
71-1320
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £2.58
10+ £1.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 28 in stock

A 50V NPO multilayer ceramic chip capacitor in industry standard 0805 style packages with nickel barrier terminations. Offers high performance and excellent reliability where high packaging densities are required. Supplied in strips of 100 pieces


Type MLCC
Capacitance 47pF
Tolerance 5%
Voltage 50V
Pitch N/A
Dielectric NPO
Dimensions 2 x 1.25 x 1.4mm
Material Ceramic
Operating Temperature -55 to +125°C

Reviews

Be the first to submit a review

Trustpilot