TruCap U0603C220KNT 22pf 50V ±10% Npo 0603 Chip Capacitor - Pack of 100

MPN
U0603C220KNT
Brand
TruCap
Order Code
71-1792
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £2.88
10+ £1.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 176 in stock

An NPO multilayer ceramic chip capacitor with nickel barrier terminations offers excellent reliability where high packing densities are required. Supplied in pack of 100


Type MLCC
Capacitance 22pF
Tolerance 10%
Voltage 50V
Pitch N/A
Dielectric NPO
Dimensions 1.6 x 0.8 x 0.8mm
Material Ceramic
Operating Temperature -55 to +125°C

Reviews

Be the first to submit a review

Trustpilot