TRU COMPONENTS TRU-MC-TA-WD-S1 LED dimmer 80mm 10mm 10.10mm LED Controllers

MPN
TRU-MC-TA-WD-S1
EAN-13
4016139310992
Order Code
18-3725
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £18.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

TruComponents TRU-MC-TA-WD-S1, alternatively known by the description 1582422, is an advanced LED dimmer designed for precise light management. This product features dimensions of 80 mm in length, 10 mm in width, and a depth of 10.10 mm, making it compact enough for integration in constrained spaces while ensuring effective thermal management and control. It is suitable for a range of engineering applications including commercial and residential lighting systems where adjustable light intensity is critical, allowing for energy efficiency and enhanced user comfort. Engineered for compatibility with various LED fixtures, it optimises performance and extends the lifespan of lighting installations through effective current regulation. The robust construction and reliable performance make it a valuable component in modern electronic lighting solutions.
Type TRU-MC-TA-WD-S1
Dimensions (L x W x H) 80 x 10 x 10.10 mm
Height 10.10mm
Length 80mm
Max. operating voltage 30V
Min. operating voltage 12V
Output current (typ.) 2500mA
Product Type LED dimmer
Width 10mm

Reviews

Be the first to submit a review

Trustpilot