TRU COMPONENTS TRU-7S2-56RAG Seven-segment display Red 14.2 mm 2V 2-digit

MPN
TRU-7S2-56RAG
EAN-13
2050005051086
Order Code
18-3719
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
5+ £1.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 516 in stock

TRU COMPONENTS TRU-7S2-56RAG is a high-performance, seven-segment red LED display designed for applications requiring clear numeric indication. Engineered with a character height of 14.2 mm, this display operates efficiently at a power supply of 2 volts and features two digits, making it well-suited for digital readouts in instrumentation panels, consumer electronics, and other precision devices. The compact and robust design of this two-digit seven-segment display ensures reliable performance and integration into various circuits and systems. Ideally used for visual indication in control panels and measurement equipment, the TRU-7S2-56RAG provides engineers with a dependable solution for displaying numerical data accurately within electronic systems.
Type Seven-segment display
Forward Current 20mA
LED Colours Red
Luminous Intensity 10mcd
No of Segments 14
Depth 8mm
Digit Height 14.2mm
Dimensions (W x H x D) 25 x 19 x 8 mm
Forward Voltage U(F) 2V
Height 19mm
No. of digits 2
Product Type Seven-segment display
Shared connection Anode
Width 25mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot