TRU COMPONENTS TRU-7S2-56BAG Seven-segment display Blue 14.2mm 3.2V 2 digits

MPN
TRU-7S2-56BAG
EAN-13
2050005051062
Order Code
18-3718
Country of Origin
China
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £2.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

TRU COMPONENTS TRU-7S2-56BAG is a robust blue seven-segment display designed for precise numeric representation. With a digit height of 14.2 mm, this display operates efficiently at a forward voltage of 3.2 V and supports two digits, making it ideal for compact digital readout applications. The TRU-7S2-56BAG's solid-state reliability and clear visibility suit it for integration into devices requiring direct numerical feedback, such as digital meters, frequency counters, and instrument panels. Its straightforward interface ensures compatibility with various driving circuits, making it a versatile choice for engineers seeking a durable and efficient visual output solution in both consumer electronics and industrial measurement devices.
Type Seven-segment display
Forward Current 20mA
LED Colours Blue
Luminous Intensity 20mcd
No of Segments 14
Depth 8mm
Digit Height 14.2mm
Dimensions (W x H x D) 25 x 19 x 8 mm
Forward Voltage U(F) 3.2V
Height 19mm
No. of digits 2
Product Type Seven-segment display
Shared connection Anode
Width 25mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot