TRU COMPONENTS TRU-7S2-50RAG Seven-segment display Red 12.7mm 2 digits 2V

MPN
TRU-7S2-50RAG
EAN-13
2050005051024
Order Code
18-3715
Country of Origin
China
View Full Product Range (25)

Discontinued


TRU COMPONENTS TRU-7S2-50RAG is a seven-segment display designed for applications requiring concise numerical visualisation. The display features two digits with a digit height of 12.7 mm, allowing for clear readability in compact spaces. It operates at a forward voltage of 2 volts, making it suitable for various low-power electronic circuits. The red LED digits are enclosed in a robust housing, ensuring durability and longevity in typical conditions. This display is widely integrated into digital meters, clock displays, and instrumentation panels, where reliable numeric representation is essential.
Type Seven-segment display
Forward Current 20mA
LED Colours Red
Luminous Intensity 12mcd
No of Segments 14
Depth 8mm
Digit Height 12.7mm
Dimensions (W x H x D) 25 x 19 x 8 mm
Forward Voltage U(F) 2V
Height 19mm
No. of digits 2
Product Type Seven-segment display
Shared connection Anode
Width 25mm

Alternatives (4)


Trustpilot