TRU COMPONENTS TRU-7S2-40BAG Seven-segment display Blue 10.20mm 3.2V 2 digits

MPN
TRU-7S2-40BAG
EAN-13
2050005050997
Order Code
18-3713
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £2.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 528 in stock

TRU COMPONENTS TRU-7S2-40BAG is a blue seven-segment display featuring a 10.20 mm digit height and operates at a voltage of 3.2 V. This display offers two digits, making it suitable for simple numerical output in various electronic devices. Ideal for use in applications such as digital clocks, calculators, and measurement instruments, this display utilises efficient LED technology to provide clear and bright numeric representation. The product incorporates a dot matrix arrangement within each segment, enhancing its visibility and reducing power consumption. Its compact design and reliable performance make it an essential component for engineers looking to implement concise numerical displays in compact or power-sensitive projects.
Type Seven-segment display
Forward Current 20mA
LED Colours Blue
Luminous Intensity 20mcd
No of Segments 14
Depth 7mm
Digit Height 10.20mm
Dimensions (W x H x D) 20.1 x 16 x 7 mm
Forward Voltage U(F) 3.2V
Height 16mm
No. of digits 2
Product Type Seven-segment display
Shared connection Anode
Width 20.1mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot