TRU COMPONENTS TRU-7S2-30RAG Seven-segment display Red 7.62 mm 2V 2 digits

MPN
TRU-7S2-30RAG
EAN-13
2050005050966
Order Code
18-3712
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
5+ £1.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 285 in stock

TRU COMPONENTS' TRU-7S2-30RAG is a robust, red seven-segment display specifically designed for applications requiring clear and precise numerical representation. The display features two digits, each with a height of 7.62 mm, and operates efficiently at a forward voltage of 2 volts. As a dot matrix display, it is ideally suited for digital instrumentation, counters, and other devices where real-time data readouts are crucial. Its integration capability with various microcontrollers makes it a versatile component in both simple and complex electronic systems. Known for its reliability and clarity, this seven-segment display is a dependable choice for engineers focusing on instrumentation and measurement solutions.
Type Seven-segment display
Forward Current 20mA
LED Colours Red
Luminous Intensity 10mcd
No of Segments 14
Depth 7.2mm
Digit Height 7.62mm
Dimensions (W x H x D) 15.5 x 15 x 7.2 mm
Forward Voltage U(F) 2V
Height 15mm
No. of digits 2
Product Type Seven-segment display
Shared connection Anode
Width 15.5mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot