TRU COMPONENTS TRU-7S2-28RAG Seven-segment display Red 7mm 2V 2 digits

MPN
TRU-7S2-28RAG
EAN-13
2050005050959
Order Code
18-3710
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
5+ £1.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 220 in stock

TRU COMPONENTS TRU-7S2-28RAG is a high-quality seven-segment display designed for precision and clarity in digital readouts. This red LED display features a 7 mm height and operates efficiently at a low forward voltage of 2 V. It provides two digits for displaying numerical information, making it suitable for compact electronic applications that require clear visibility of numerical data. The display is ideal for use in a variety of engineering applications such as instrumentation panels, digital clocks, and portable electronic devices, where space conservation and energy efficiency are essential. Its robust construction and reliable performance ensure accurate and long-lasting operation in diverse environmental conditions.
Type Seven-segment display
Forward Current 20mA
LED Colours Red
Luminous Intensity 10mcd
No of Segments 14
Depth 6mm
Digit Height 7mm
Dimensions (W x H x D) 15 x 10 x 6 mm
Forward Voltage U(F) 2V
Height 10mm
No. of digits 2
Product Type Seven-segment display
Shared connection Anode
Width 15mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot