TRU COMPONENTS TRU-7S1-80GAG Seven-segment display Green 17.5mm 2.1V 1 digit

MPN
TRU-7S1-80GAG
EAN-13
2050005050911
Order Code
18-3708
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
5+ £0.929
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 416 in stock

TRU COMPONENTS, TRU-7S1-80GAG, introduces a high-efficiency seven-segment display designed for clear numeric indication, housed in a compact form factor. This green LED display features a digit size of 17.5 mm and operates at a forward voltage of 2.1 V, making it suitable for energy-conscious projects. The single-digit configuration is ideal for applications in digital clocks, instrument panels, and other electronic devices requiring compact numeric displays. This robust component delivers consistent performance and seamless integration into various circuit designs, ensuring reliable functionality in professional engineering applications.
Colour Green
Digit / Alpha Height Seven-segment display
Forward Voltage 2.1V
Length 12.7mm
Width 20mm
Forward Current 20mA
Height 20.40mm
Luminous Intensity 20mcd
Depth 10mm
Dimensions (W x H x D) 20 x 20.40 x 10 mm
Light intensity I(V) 20mcd
No of Segments 7
No. of digits 1
Shared connection Anode
Type Seven-segment display

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot